Taoglas TI.33 UHF Terminal Mount Antenna
Taoglas TI.33 UHF Terminal Mount Antenna offers a 410MHz to 430MHz band operation range and an IP67 waterproof rating. This antenna features a lightweight, super small form factor with a robust silicone enclosure that is engineered to perform in even the most challenging external environments. Due to the IP67 protection rating, this antenna can withstand dust, dirt, and even complete submersion in water, making it suitable for any IoT application. Taoglas TI.33 UHF Terminal Mount Antenna is ideal for connecting sensors for remote agriculture, monitoring equipment in industrial settings, and building the infrastructure for smart cities.Features
- Low profile
- Small form factor
- Lightweight design
- Robust silicone enclosure
- Resists dust and dirt
- Withstands submersion in water
Applications
- Wireless apps operating on ISM or LoRa bands covering 410MHz to 430MHz
- Connecting sensors for remote agriculture
- Monitoring equipment in industrial settings
- Building infrastructure for smart cities
Specifications
- 410MHz to 430MHz frequency band operation
- IP67 waterproof rating
- SMA (M) straight connector
- 8.5mm x 50.8mm dimensions
- 50Ω impedance rating
- Linear polarization
- Omni radiation pattern
- 10W maximum input power rating
- -40°C to +85°C operating temperature range
Test Setup
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-04-23