Taoglas TI.43 Terminal-Mount Antennas
Taoglas TI.43 Terminal-Mount Antennas operate in a 400MHz to 470MHz frequency range, on some of the most widely used license-free ISM bands. These omnidirectional TI.43 antennas radiate uniformly in the azimuth. The series is optimized for direct mounting on a device chassis or enclosure, delivering superior performance and efficiency on a ground plane. Taoglas TI.43 Terminal-Mount Antennas feature robust, durable mechanical construction with an integrated SMA, TNC, N-Type, or BNC male connector, making them ideal for integration into IoT, M2M, industrial, telemetry, and metering systems where reliable, consistent performance and ease of installation are essential.Features
- Ideal for integration into M2M, IoT, industrial, metering, and telemetry systems where consistent performance and ease of installation are critical
- Omnidirectional, radiates uniformly in the azimuth
- Mounts directly on device via integrated male connector
- Robust, durable mechanical design
Applications
- Smart metering (water, gas, and electricity)
- Mesh networks and industrial IoT
- SCADA systems
- Telemetry and public safety services
- Remote control and asset monitoring devices
Specifications
- 400MHz to 470MHz frequency range
- >50% efficiency when mounted on a ground plane
- TNC, N-Type, BNC, and SMA male connector options
- RoHS and REACH compliant
Return Loss
Yayınlandı: 2025-07-17
| Güncellenmiş: 2025-07-23