Taoglas TI.83 ISM Band Terminal Antenna
Taoglas TI.83 ISM Band Terminal Antenna offers an 863MHz to 873MHz band operation range, IP67 waterproof construction, and 8.9mm x 21mm dimensions. This antenna features a robust silicone enclosure engineered to perform in even the most challenging external environments. With an IP67 protection rating, the TI.83 antenna can withstand dust, dirt, and even complete submersion in water, making it an ideal choice for any IoT application that requires both reliable connectivity and extreme durability. Taoglas TI.83 ISM Band Terminal Antenna is suitable for wireless applications operating on ISM or LoRa bands.Applications
- Connecting IoT devices to smart grids
- Smart monitoring
- Building infrastructure for smart cities
Specifications
- 863MHz to 873MHz frequency bands
- 50Ω impedance rating
- Linear polarization
- Omni radiation pattern
- 8.9mm x 21mm dimensions
- Silicone material
- IP67 waterproof rating
- -40°C to +85°C operating temperature range
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-04-23