Taoglas TI.x.2113 2dBi Terminal Mount Dipole Antennas
Taoglas TI.x.2113 2dBi Terminal Mount Dipole Antennas are light-weight antennas designed with Thermoplastic Polyester Elastomer (TPEE) and feature a standard hinged SMA(M) connector used in mounting. These antennas perform well in free space, which makes the antennas an ideal solution for no-ground-plane areas. Taoglas TI.x.2113 2dBi Dipole Antennas feature a swivel and hinge mechanism that allows the antenna to be oriented in different directions to avoid other antennas and objects. These antennas operate at -40°C to +85°C temperature range. The TI.x.2113 2dBi dipole antennas function with 50Ω impedance and 1W maximum input power. These antennas are ideal for smart metering, remote monitoring, industrial IoT, and connected enterprise.Features
- Hinged SMA (M) connector
- TPEE casing
- Linear polarization
- Omnidirectional radiation pattern
Applications
- Smart metering
- Remote monitoring
- Industrial IoT
- Connected enterprise
Specifications
- -40°C to +85°C operating temperature range
- 50Ω impedance
- Non-condensing +65°C 95% relative humidity
- 1W maximum input power
- 2dBi gain
Additional Resources
Yayınlandı: 2019-09-04
| Güncellenmiş: 2023-06-28