Taoglas Shockwave TLS.90.205111 Antenna
Taoglas Shockwave TLS.90.205111 Antenna is a mechanically robust, IP69K rated, external antenna operating at both 868MHz and 915MHz. This antenna comes with 2m of low loss TGC-200 cable, SMA (M) connector, 1.58dB peak gain (at 868MHz) with 64% efficiency, and 1.9dB peak gain (at 915MHz). The shockwave antenna features a stable radiation pattern which is suitable for mesh networks/ hotspots. Typical applications include public safety, smart meters, mesh networks, and transportation.Features
- Mechanically robust
- IP69K rated
- 868MHz and 915MHz operation
- SMA (M) connector
- Features a stable radiation pattern that is suitable for mesh networks/ hotspots
- Comes with 2m of low loss TGC-200 cable, SMA (M) connector, 1.58dB peak gain (at 868MHz) with 64% efficiency, and 1.9dB peak gain (at 915MHz)
Applications
- Ground plane
- Public safety
- Smart meters
- Mesh networks
- Transportation
Specifications
- 50Ω impedance
- 100W input power
- -40°C to +85°C operating temperature range
Efficiency Curve
Additional Resource
Yayınlandı: 2019-10-11
| Güncellenmiş: 2023-07-05