Taoglas Torpedo AQHA.11 GNSS L1 Antennas

Taoglas Torpedo AQHA.11 GNSS L1 Antennas offer a 50Ω impedance rating, IP67 ingress protection, and -40°C to +85°C operating temperature range. AQHA.11 antennas feature a wide bandwidth that allows maximum coverage of main global satellite constellations. These antennas come with a dual-stage LNA combined front-end that provides high rejection, low noise figure, and excellent gain. Taoglas Torpedo AQHA.11 GNSS L1 Antennas are ideal for demanding GPS/GLONASS/BeiBou/GALILEO applications.

Features

  • Permanent (screw) mount antenna
  • Quad-Helix design
  • Wide input voltage range
  • Dual-stage LNA
  • IP67 rated
  • Robust ASA enclosure
  • 92.5mm diameter
  • 120mm height
  • 1m RG-174 cable
  • SMA (M) connector
  • RoHS and REACH compliant

Applications

  • Timing - precision positioning
    • Robotics
    • Automotive
  • Telematics - autonomous routing

Specifications

  • 1.561GHz to 1.602GHz frequency
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-11-12 | Güncellenmiş: 2024-12-09