Taoglas TS.89.4113 Sighunter Directional Antenna

Taoglas TS.89.4113 Sighunter Directional Antenna features a 868MHz and 915MHz frequency range, linear polarization, and 10W input power. The TS.89.4113 is a mechanically robust ISM / LoRa / SigFox antenna that has a greater than 80% efficiency and 3.5dBi peak gain at 868MHz and 2.7dBi peak gain at ISM 915MHz. This antenna is designed to be directly mounted onto a device via the cable and SMA (M) connector. The flexible gooseneck cable allows optimum positioning in relation to the device. Taoglas TS.89.4113 Sighunter Directional Antenna is ideal for mesh networks, medical devices, smart meters and remote monitoring, and public safety applications.

Features

  • Mechanically robust ISM / LoRa / SigFox antenna
  • Flexible gooseneck
  • Designed to be directly mounted onto a device

Applications

  • Public safety
  • Smart meters and remote monitoring
  • Mesh networks
  • Smart homes
  • Medical devices

Specifications

  • 868MHz or 915MHz frequency rating
  • More than 80% efficiency
  • 50Ω impedance rating
  • Linear polarization
  • Direction radiation pattern
  • 10W input power
  • Peak gain
    • 3.5dBi at 868MHz
    • 2.7dBi at ISM 915MHz
  • 127mm cable
  • 108mm x 118mm x 12mm dimensions
  • -40°C to +85°C temperature range
Yayınlandı: 2021-09-27 | Güncellenmiş: 2023-01-27