Taoglas TU.63.2111 6-8.5GHz 6dBi Ultra-Wideband Antenna
Taoglas TU.63.2111 6-8.5GHz 6dBi Ultra-Wideband (UWB) Antenna is super compact and designed for seamless integration and compatibility with any UWB sensor module on the market. This terminal-mount antenna is engineered to cover all worldwide UWB frequencies between 6GHz and 8.5GHz. The TU.63 features an omnidirectional radiation pattern with up to 6dBi gain, delivering strong, homogeneous coverage in all directions from the UWB sensor. The ground-plane independent design exhibits efficiencies of up to 91% on specific bands. Taoglas TU.63.2111 UWB antenna is mounted with a standard SMA(M) connector, and the enclosure is made from robust ABS material for use in harsh environments. Typical applications include asset tracking, smart home device control, access control systems, and more.Features
- Compact, low-profile, and screw-mount UWB antenna
- Covers worldwide UWB bands from 6GHz to 8.5GHz
- Omnidirectional radiation pattern
- Up to 6dBi gain
- Excellent efficiency
- Ground-plane independent
- ∅8.2mm x 35.8mm dimensions
- Seamless integration and compatibility with UWB sensor modules
- Robust enclosure with ABS material
- SMA(M) connector
- -40°C to +85°C temperature range
- RoHS and REACH compliant
Applications
- Indoor position location
- Asset tracking
- Smart home device control
- Entertainment systems
- Keyless entry
- Access control systems
Mechanical Drawing
Yayınlandı: 2024-08-29
| Güncellenmiş: 2025-02-18