Taoglas Universe PCS.60.A Low-Profile SMD Antenna
Taoglas Universe PCS.60.A Low-Profile SMD Antenna is an active cellular and GNSS antenna designed for IoT devices with small ground planes. The PCS.60.A antenna combines aperture tuning and active switching technologies, providing a wideband coverage for GNSS and most 5G/4G LTE cellular bands, including the challenging 600MHz to 700MHz bands. This antenna is easy to integrate using standard SMD technologies and can be tuned by simply selecting the ideal configuration to achieve the optimum antenna performance. Taoglas Universe PCS.60.A Low-Profile SMD Antenna is tuned for PCBs to a size of just 40mm x 70mm, making it suitable for even the smallest of IoT and CAT-M devices.Features
- 5G / 4G / 3G and GNSS bands
- Low profile
- SMD design
- Aperture tuning
Applications
- IoT devices
- Smart sensors
- Wearables
- Asset tracking
Specifications
- Frequency Bands
- 600MHz to 6000MHz for 5G / LTE
- 1561MHz to 1602MHz for GPS / GLONASS / Galileo / BeiDou
- 38mm x 10mm x 1.6mm dimensions
- SMT soldering type
- Moisture sensitivity level (MSL): 3
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-03-17
| Güncellenmiş: 2023-03-24