Taoglas WarriorX PA.760.A 5G / 4G SMD Antennas
Taoglas WarriorX PA.760.A 5G / 4G Surface-Mount Antennas are wideband (600MHz to 6000MHz) ceramic antennas designed to cover the 5G NR bands for worldwide deployment. Taoglas WarriorX PA.760.A also handles worldwide 4G bands. When mounted on a device's main PCB, these antennas deliver high efficiencies in a small footprint across all bands. PA.760 is also backward compatible with global 3G/2G applications.Features
- Patent pending innovative design
- 600MHz to 6000MHz wideband antenna coverage
- Supports all 5G NR bands
- 600MHz 5G/4G Band 71 support
- Surface mount
- 40mm length x 5mm width x 6mm height
- Manufactured in an IATF16949 certified facility
- RoHS and REACH compliant
Applications
- Transportation
- Robotics
- Wearables
- Autonomous/unmanned aerial vehicles (UAVs)
- Industrial Internet of Things (IoT)
Specifications
- 50Ω impedance
- Linear polarization
- Omni radiation pattern
- -40°C to +85°C temperature range
- Non-condensing +65°C 95% relative humidity (RH)
Electrical Performance by Band
Additional Resource
Yayınlandı: 2019-11-11
| Güncellenmiş: 2023-09-06