Taoglas WM.x.A.305111 Cyclops Wall Mount Whip Antennas

Taoglas WM.x.A.305111 Cyclops Wall Mount Whip Antennas feature an inner steel core whip and an internal cable in the L-bracket. This whip and the internal connection to the bracket are IP65 rated. The WM.x.A.305111 antennas' whip consists of a flexible inner steel core covered by Thermoplastic Polyurethane (TPU). The TPU is collision-resistant and helps to maintain the original shape and RF performance. The bracket on these antennas allows complete concealment of the cable for secure integration and cleaner installation. The Taoglas WM.x.A.305111 whip antenna's cable can also be routed out of the bracket's back wall into the mounting wall's interior for added security against vandalism. These antennas operate at -40°C to +85°C temperature range. The WM.x.A.305111 whip antennas function with 50Ω impedance and 10W input power. These antennas are ideal for remote monitoring, mesh networks, smart city, and connected enterprise.

Features

  • Wall-mount L-bracket
  • Flexible inner steel core whip
  • IP65 rated
  • SMA(M) ST connector
  • 3m low loss CFD-200 cable

Applications

  • Remote monitoring
  • Connected enterprise
  • Mesh networks
  • Agriculture
  • Security

Specifications

  • 50Ω impedance
  • 10W input power
  • -40°C to +85°C operating temperature range
  •  Non-condensing +65°C 95% relative humidity

Wall Mount Overview

Mechanical Drawing - Taoglas WM.x.A.305111 Cyclops Wall Mount Whip Antennas
Yayınlandı: 2019-09-04 | Güncellenmiş: 2023-07-05