Taoglas WS.03 Hercules Wi-Fi 6 Antenna
Taoglas WS.03 Hercules Wi-Fi® 6 Antenna offers a 4.3dBi maximum peak gain, 50Ω impedance rating, and omnidirectional radiation pattern. The WS.03 antenna is designed for heavy-duty work with extra thick threads and durable UV-resistant ASA housing that is also resistant to vandalism and direct attacks. The 29mm high construction ensures this antenna complies with the latest EU height restriction directives for roof-mounted objects. Taoglas WS.03 Hercules Wi-Fi 6 Antenna is ideal for remote monitoring, gateways and routers, HD video streaming, and smart cities.Features
- Wi-Fi 2.4/5.8/7.1GHz
- Covers Wi-Fi 6 frequencies from 5.9GHz to 7.125GHz
- UV- and vandal-resistant ABS housing
- Ø49 x 29mm dimensions
- RP-SMA male connector
- 3m of TGC-200 cable
- RoHS and REACH compliant
Applications
- Remote monitoring
- Gateways and routers
- HD video streaming
- Smart cities
Additional Resources
Yayınlandı: 2021-06-24
| Güncellenmiş: 2023-01-27