Tark Thermal Solutions Liquid-Air (LA) Assemblies

Tark Thermal Solutions Liquid-Air (LA) Assemblies are designed for recirculating systems and also provide reliable cooling and heating. The heat from a liquid or gas flowing through the liquid heat sink is absorbed, pumped through the thermoelectric modules, then dissipated via an air heat sink. These assemblies cooling performance ratings range from 24W to 160W.

Features

  • 24W to 160W cooling power
  • 2.8A to 7.4A maximum current
  • 12V to 30V maximum voltage

Applications

  • Cooling of tissue or other areas of the body in laser or microwave thermotherapy
  • Cooling/heating in capillary electrophoresis
  • Cooling of power lasers and other sensitive electronics
Yayınlandı: 2012-04-04 | Güncellenmiş: 2025-07-31