Tark Thermal Solutions SuperCool X Thermoelectric Cooler Assemblies

Tark Thermal Solutions SuperCool X Series are high-performance compact thermoelectric coolers manufactured with advanced thermoelectric materials that increase cooling capacity. The SuperCool X series is available in three models: the Liquid-to-Air Model SLAX has a cooling capacity of up to 400W, the Direct-to-Air Model SDAX has up to 220W, and the Air-to-Air Model SAAX has up to 175W of heating capacity. All cooling capacities were measured at ΔT=0°C and Tamb=+35°C with a nominal operating voltage of 24VDC. These refrigerant-free thermoelectric cooler assemblies provide an environmentally friendly alternative to compressor-based systems for precise temperature control.

Features

  • High performance
  • Compact form factor
  • Reliable solid-state operation
  • RoHS compliant

Applications

  • Liquid cooling options for PET and SPECT scanners
  • Peltier cooling for refrigerated centrifuges
  • Heating and cooling of incubator chambers
  • Thermal management solutions for beverage cooling

Specifications

  • Heat transfer mechanisms
    • Air forced convection
    • Direct conduction
    • Liquid forced convection
  • 24VDC to 30VDC maximum supply voltage
  • 4.8A to 7.6A running current draw
  • 6.4A to 10.4A startup current draw
  • 115W to 407W power supply rating
  • 10% performance tolerance
  • 750VDC hipot testing
  • 61dBA to 63dBA sound level
  • -20°C to +60°C operating temperature range
  • Flush-mount or through-panel mounting
Yayınlandı: 2024-05-13 | Güncellenmiş: 2025-07-31