TDK-Lambda HWS 36V & 60V Battery Charger Power Supplies

TDK-Lambda HWS 36V and 60V Battery Charger Power Supplies are designed for use in small to medium emergency power backup systems. These devices charge secondary batteries with a nominal voltage of 24VDC or 48VDC and are suitable for a wide range of batteries. Features include parallel mode operation and embedded trim potentiometers for adjusting the charge current and maximum output voltage. TDK-Lambda HWS power supplies have an operating temperature range of -20°C to +74°C, with a low start-up capability at 100% as low as -40°C, making them ideal for extreme temperature applications. Temperature-controlled fans minimize acoustic noise under typical operating conditions. This series is compatible with global power standards, accepting a wide input power range of 85VAC to 265VAC. 

Features

  • Low profile
  • Active power factor correction
  • Universal input (85VAC to 265VAC)
  • Low acoustical noise
  • Medical certifications (HWS1000L)
  • Adjustable current limit
  • Constant current style limit

Application Use Cases

  • Medical
  • Industrial
  • Communication
  • Broadcast
Yayınlandı: 2019-10-24 | Güncellenmiş: 2024-03-05