TDK-Lambda CN-B110 50W to 300W Isolated DC-DC Converters
TDK-Lambda CN-B110 50W to 300W Isolated DC-DC Converters operate from a wide 43V to 160V input voltage range and are designed for use on 72V or 110V nominal input rail power systems. These rugged quarter and half-brick modules offer isolation ratings of 2500VAC input to the baseplate and 3000VAC input to output. The baseplate-cooled units also meet the rolling stock IEC 61373 Category 1, Class B shock/vibration standards and are built to meet EN 45545-2 standards. Other features include active current share for parallel or redundant operation, remote sensing, remote on/off, output voltage adjustment, and power-good signal. TDK-Lambda CN-B110 50W to 300W Isolated DC-DC Converters are ideally suited for industrial and railroad applications.Features
- Wide 43V to 160V input voltage range
- Supports 72V and 110V input rail systems
- Quarter- or half-brick package for less board area needed
- Certified to IEC 62368-1, 61373 and designed to meet EN 45545-2 for easier system compliance
- Remote sense
- Remote on/off
- Current share function, can be paralleled for higher power applications (CN200B110 and CN300B110 only)
- Minimal derating at high ambient temperatures for greater useable power
- Output voltage adjustment
- Power-good signal
Applications
- Industrial
- Railroad
Videos
Yayınlandı: 2022-08-11
| Güncellenmiş: 2024-11-11