TDK-Lambda DRM40 DIN Rail Redundancy Module

TDK-Lambda DRM40 DIN Rail Redundancy Module features a 10VDC to 30VDC voltage range, isolated alarm signals, and a 40A current rating. The DRM40 module has a compact size and offers a low 200mV voltage drop with a 50% peak current rating. TDK-Lambda DRM40 DIN Rail Redundancy Module is ideal for industrial and test applications. 

Features

  • Compact size
  • Low 200mV voltage drop
  • Current balance indicatior option
  • Isolated alarm signals
  • 50% peak current rating

Applications

  • Industrial 
  • Test

Specifications

  • 10VDC to 30VDC input voltage range
  • Two inputs
  • 40A currrent rating
  • 35mm x 125mm x 124mm (WxDxH)
  • Convection cooling design
  • -40°C to +70°C operating temperature

Videos

Block Diagram

Block Diagram - TDK-Lambda DRM40 DIN Rail Redundancy Module
Yayınlandı: 2019-01-23 | Güncellenmiş: 2024-02-28