TDK-Lambda HFE 2500W Front End Power Supplies

TDK-Lambda HFE 2500W Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V, or 48V. The 19" rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power.

Features

  • 1U rackmount containing up to 4 units
  • Internal O-Ring MOSFET and Current Share
  • High efficiency
  • Up to 9500W in 1U rack
  • PMBus™ (I2C) and LAN options

Specifications

  • 85VAC to 265VAC, 47Hz to 63Hz input voltage range
  • 15A/12A maximum input current
  • <50A inrush current
  • <0.02%/°C temperature coefficient
  • 105% to 115% overcurrent protection
  • -10°C to +70°C operating temperature range
  • Three-year warranty

Applications

  • Data centers
  • Wireless base stations
  • Industrial automation
  • Telecommunications
  • RF power amplifiers
  • Network equipment
  • Storage systems
  • Defense
  • Distributed power architectures (DPA)
Yayınlandı: 2012-08-30 | Güncellenmiş: 2022-03-11