TDK-Lambda CCG30S 30W DC-DC Converters

TDK-Lambda CCG30S 30W DC-DC Converters feature 30W output power and six-sided shielding. These high power density DC-DC converters offer a wide range of DC input voltages (9V to 36V and 18V to 76V). They are isolated and provide up to 91% efficiency in an industry-standard 1" x 1" footprint. TDK-Lambda CCG30S 30W DC-DC Converters are ideal for use in a variety of communications, test and measurement, and process control, and other industrial applications.

Features

  • Industry standard 1" x 1" footprint
  • 9-36 or 18-76V DC input range
  • Up to 91% ffficiency
  • Six-sided shielding

Applications

  • Communications
  • Broadcast
  • Test and measurement
  • Industrial

Videos

Outline Drawing

Mechanical Drawing - TDK-Lambda CCG30S 30W DC-DC Converters
Yayınlandı: 2015-07-28 | Güncellenmiş: 2024-03-07