Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
TDK-Lambda
Convection- & Conduction-Cooled Power Supplies - TDK-Lambda
TDK-Lambda Convection- & Conduction-Cooled Power Supplies
Enlarge
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Features
Convection-cooled features
Universal AC input
High efficiency
High convection ratings
Medical and ITE safety certifications
Conduction-cooled features
High efficiency
High baseplate operating temperature
I2 C Interface (some models)
Protective PCB Coating (some models)
Parallel operation
Applications
Industrial
Medical (Convection)
Commercial-off-the-shelf (COTS)
Test and Measurement
LEDs
Communication
Broadcast
Featured Convection-Cooled Power Supplies
25A output current single-output 600W programmable medical and ITE power supplies.
CSS65A Series offer a wide AC input range in a low profile, industry standard footprint.
Single output, convection cooled 30 to 60W medical power supplies.
150W medical power supplies in a compact 2"x4" footprint and offered in U-channel or open PCB.
High efficiency up to 94% and low off-load power consumption (<0.5W).
Single output power supply with an output power that varies between 75W and 153W.
Single-output 350W medical and ITE power supplies with up to 94% high efficiency.
Featured Conduction-Cooled Power Supplies
Conduction cooled with 720W to 1000W output power and I2 C interface, no fan required.
High power density quarter brick modules with a low profile and 100°C baseplate temperature.
150W medical power supplies in a compact 2"x4" footprint and offered in U-channel or open PCB.
100W rated power supplies exhibit convection, conduction, or forced air cooling in 2 x 4" footprint.
Enlarge
Yayınlandı: 2018-03-27
| Güncellenmiş: 2026-04-02