TDK-Lambda CSS65A 40-65W AC-DC Medical & ITE Power Supplies

TDK-Lambda CSS65A Series 40 to 65W power supplies offer a wide AC input range in a low profile, industry-standard footprint. The devices feature a remote sense, dual input fuses, and less than 75mW off-load power consumption. The 2” x 4” power supplies are ideal for Medical, Industrial, Communication, and Broadcast applications. The TDK-Lambda CSS65A Series are suitable for BF-rated equipment and are Global Safety Agency Compliant.

Features

  • Wide range AC input
  • Low profile, industry-standard footprint
  • Global safety agency compliance
  • Remote sense
  • Dual input fuses
  • <75mW off-load power consumption
  • Suitable for BF-rated equipment

Applications

  • Medical
  • Communications
  • Industrial
  • Broadcast

Videos

Yayınlandı: 2017-06-21 | Güncellenmiş: 2022-07-11