TDK-Lambda CUS250M 250W AC-DC Power Supplies
TDK-Lambda CUS250M 250W AC-DC Power Supplies are compact power supplies packaged in the industry 2x4" footprint. These Power supplies can deliver 250W with forced air or conduction cooling in ambient temperatures up to 50°C. TDK-Lambda CUS250M 250W AC-DC Power Supplies options include a 5V standby voltage, remote on/off DC_OK, and AC_Fail signals, with a U channel, cover, or top fan mechanical construction.Features
- Up to 250W utilizing convection and conduction cooling
- Operation in ambient temperatures of up to 85°C
- Suitable for B and BF type medical equipment
- 2" x 4" footprint
Applications
- General purpose industrial
- Medical scientific
- Test and measurement
- Broadcast
- Communications LED lighting and signs
Specifications
- Up to 94% efficiency
- 47Hz to 63Hz input frequency
- 12V to 48V nominal output voltage configurations
- 85VAC to 264VAC input voltage range
- <0.5W no-load power consumption
- 11.4V fan supply
Videos
Additional Resources
Yayınlandı: 2022-09-29
| Güncellenmiş: 2023-09-26