TDK-Lambda CUS800M, CUS1000M, & CUS1200M AC-DC Power Supplies

TDK-Lambda CUS800M, CUS1000M, and CUS1200M AC-DC Power Supplies offer a compact design in a 171mm x 85mm x 42.5mm footprint and deliver up to 800W, 1000W, or 1200W power ratings. These power supplies feature medical certifications (2 x MOPP) required for B- and BF-type medical equipment. CUSxM power supplies have a leakage current of ≤0.250mA, nominal output voltages of 12V, 24V, 36V, and 48V, and efficiencies of up to 95.5%. The CUS800M, CUS1000M, and CUS1200M AC-DC power supplies include a variable speed cooling fan, 5V/2A standby voltage, remote on/off, and a power-good signal.

Features

  • Variable speed cooling fan
  • Compact footprint
  • Simple system compliance
  • Easy system EMC compliance
  • Low audible noise
  • Medical certifications (2 x MOPP)

Applications

  • Medical
  • Audio/video
  • Information and communication technology equipment

Specifications

  • 800W, 1000W, and 1200W power ratings
  • Up to 95.5% efficiency
  • 5V/2A standby voltage
  • 171mm x 85mm x 42.5mm dimensions
  • ≤0.250mA leakage current
  • 12V, 24V, 36V, and 48V nominal output voltage
  • 83.4A maximum current rating
  • -20°C to 70°C operating temperature range

Videos

Yayınlandı: 2024-04-12 | Güncellenmiş: 2025-09-28