TDK-Lambda DTM110-C8 Desktop AC Adapters
TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90VAC to 264VAC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.Features
- Meets DoE level VI and EU tier 2 efficiency
- Medical and ITE certifications
- Class II input (No earth ground required)
- Less than 0.15W offload power draw
- Meets IEC60601-1-2 Ed4 and 60601-1-11
- Suitable for B- and BF-rated equipment
Applications
- Medical
- Communication
- Test
- Broadcast
Specifications
- 90VAC to 264VAC (47Hz to 63Hz) input voltage range
- Less than 100µA @ 264VAC touch current
- 150mV ripple and noise (pk-pk)
- Greater than 89% average efficiency
- An input to output 4kVAC withstand voltage
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | Verim | Yükseklik | Uzunluk | Genişlik |
|---|---|---|---|---|---|---|---|
| DTM110PW120C8 | ![]() |
Masaüstü AC Adaptörleri 105W 115-230VAC 12V 8.75A Medical/ ITE | 105 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW240C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 24V 4.59A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW280C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 28V 3.93A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW360C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 36V 3.06A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW150C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 15V 7.34A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW190C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 19V 5.79A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
| DTM110PW480C8 | ![]() |
Masaüstü AC Adaptörleri 110W 115-230VAC 48V 2.29A Medical/ ITE | 110 W | Level VI, CoC Tier 2 | 33 mm | 140 mm | 63 mm |
Yayınlandı: 2018-09-19
| Güncellenmiş: 2024-08-23