TDK-Lambda DTM70 & DTM160 External Power Supplies
TDK-Lambda DTM70 and DTM160 External Power Supplies are information and communication technology (ICT) and medical Class I and II (no ground connection) AC-DC power supplies. These units are compliant with IEC 60601-1-2 (Edition 4) and IEC / BS / EN 62368-1 standards and certified to IEC / ES / CSA / EN 60601-1, IEC 60601-1-11 (DTM70-C8 and DTM160-C8 models). The DTM70 series offers 70W maximum power and an average efficiency of up to 91%. The DTM160 series provides up to 160W power and an average efficiency of up to 93%. TDK-Lambda DTM70 and DTM160 External Power Supplies also feature an off-load power consumption of <0.15W and comply with DoE Level VI standards. The locking output connector prevents accidental disconnection. Both series are suitable for various medical, industrial, test and measurement, communications, and broadcasting applications.Features
- 70W or 160W maximum power options
- Wide-range AC input (Class I or Class II input options) supports medical and industrial applications worldwide
- Locking output connector avoids accidental disconnection
- DoE Level VI efficiency
- 60601-1 medical certifications (2xMOPP) suitable for B- and BF-rated equipment
- 62368-1 compliant for ICT and industrial applications
- <0.15W off-load power draw consumes less energy, ErP compliant
Applications
- Medical
- Industrial
- Test and measurement
- Communications
- Broadcasting
Mechanical Specifications
Videos
Yayınlandı: 2023-06-30
| Güncellenmiş: 2024-06-18