TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules
TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules offer a 10VDC to 60VDC input voltage range, 20A maximum charge current rating, and a 960W power rating. These modules perform two functions; under normal conditions, the external AC-DC power supply provides power to the load while the external power source also keeps the batteries fully charged via an internal bi-directional DC-DC converter. When the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source. The integrated DC-DC buck/boost converter decouples the battery from the load voltage. TDK-Lambda DUSH960-1248 modules are suitable for industrial, test, communications, and factor automation applications.Features
- DC-UPS with integrated DC-DC converter
- Wide programmable input and output voltage range
- LCD and Modbus interface
- Flexible use
- High efficiency
Applications
- Industrial
- Test
- Communications
- Semi-fab
- Factory automation
Specifications
- 20A maximum output current
- 12V to 48V nominal output voltage range
- 10VDC to 60VDC input voltage range
- 960W output power rating at 48V
- <690mV(pk-pk) ripple and noise
- 1Ah to 1000Ah battery capacitance range
- -25°C to +70°C operating temperature range
Videos
Block Diagram
Accessories
Documents
Yayınlandı: 2025-02-25
| Güncellenmiş: 2025-10-15