TDK-Lambda EVS Constant Current Switching Power Supplies
TDK-Lambda EVS Constant Current Switching Power Supplies are designed for electrical energy storage and water processing applications. The 300W and 600W power supplies offer a universal 85VAC to 265VAC or 120VDC to 370VDC input with adjustable current settings. The constant current/voltage charging allows a charging method where the charging current/voltage can be controlled in order to protect the battery from overcharging. The EVS devices are ideal for charging various types of storage media, including lithium-ion batteries, nickel hydride batteries, and lead-acid batteries.Features
- Universal 85VAC to 265VAC or 120VDC to 370VDC input ranges
- Adjustable current settings
- Convection, forced air, or internal fan cooled
- Single output
- Optional remote on/off
- 5-year warranty
- Suitable for battery charging
- RoHS compliant
Applications
- Industrial
- Communications
- Renewable energy
Specifications
- 18VDC to 57VDC nominal output
- 5.3A to 16.7A output current
- <0.02%/°C temperature coefficient
- ±10% constant current setting accuracy
- 10ms typical hold-up time at 100VAC input
- Withstanding voltages for 1 minute
- 2kVAC input-to-ground
- 3kVAC input-to-output
- 500VAC output-to-ground
- 200mV or 250mV ripple and noise
- >100MΩ isolation resistance at +25°C, 70% relative humidity, and output-to-ground 500VDC
- 180mm x 84mm x 42mm in dimension (LxWxH)
- Temperature ranges
- -20°C to +70°C operating
- -30°C to +75°C storage
- Relative humidity
- 30% to 90% operating
- 10% to 90% storage
Videos
Yayınlandı: 2016-06-22
| Güncellenmiş: 2024-06-03