TDK-Lambda i1R ORing MOSFET Modules

TDK-Lambda i1R ORing MOSFET Modules are High-efficiency and low-loss power devices designed to replace traditional diodes. These MOSFET modules utilize advanced MOSFET-based circuitry to minimize reverse-current transients and conduction losses, achieving up to 99.5% efficiency. The i1R ORing MOSFET modules address critical challenges in thermal management and power density, especially in high-current systems. These MOSFET modules provide a compact, shielded form factor that supports up to 80A output current with minimal derating, enabling reliable performance in space-constrained environments. The i1R MOSFET modules feature a wide input voltage range, fast turn-off during fault conditions, and industry-standard packaging. Typical applications include robotics, broadcast, battery-powered equipment, industrial, and COMM.

Features

  • Integrated MOSFET-based ORing module: simplifies design, no external components or biasing required
  • 500ns (typical) fast turn-off response: blocks reverse current transients during faults for better protection
  • Low on resistance and high efficiency: reduces power loss and heat, easing thermal design
  • Compact 1in x 1in shielded metal package: saves board space and supports efficient cooling
  • Wide input voltage range: works across varied power systems
  • Supports up to 80A output: reliable in high-current and space-limited designs

Applications

  • Robotics
  • Broadcast
  • Test and measurement
  • Industrial and ICT
  • COMM
  • Battery-powered equipment

Specifications

  • Input voltage range:
    • 5VDC to 60VDC (i1R60060A)
    • 3.3VDC to 30VDC (i1R30080A)
  • Maximum output current:
    • 60A (i1R60060A)
    • 80A (i1R30080A)
  • Safety certifications and markings: CE mark and UKCA mark
  • -40°C to 120°C operating temperature (Tc) range
  • -55°C to 125°C storage temperature range
  • Convection, conduction (baseplate), or forced air cooling
  • 20g typical weight

Typical Application Circuit

Application Circuit Diagram - TDK-Lambda i1R ORing MOSFET Modules

Performance Graphs

Performance Graph - TDK-Lambda i1R ORing MOSFET Modules

Block Diagram

Block Diagram - TDK-Lambda i1R ORing MOSFET Modules

Dimensions

Mechanical Drawing - TDK-Lambda i1R ORing MOSFET Modules
Yayınlandı: 2026-02-02 | Güncellenmiş: 2026-09-03