TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters
TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.
Features
- 100W, 4.5A or 8A output
- 1/32nd brick footprint
- 3.3V to 16.5V or 5V to 30V output adjustment
- Minimal external components needed
- Constant switching frequency
Applications
- Medical
- Communications
- Industrial
- Test and measurement equipment
Yayınlandı: 2017-06-14
| Güncellenmiş: 2026-02-02