TDK-Lambda iAH SMT DC/DC Power Modules

TDK-Lambda iAH SMT DC/DC Power Modules are surface-mount modules with a DOSA-compatible footprint and an open-frame design measuring 33mm x 13.5mm x 10.2 mm (1.3" x 0.53" x 0.4"). These 150W, 40A non-isolated SMT Point-of-Load (PoL) modules feature constant switching frequency and excellent transient response. No external loop tuning components are required. TDK-Lambda iAH SMT DC/DC Power Modules are ideal for industrial, testing, communications, and broadcast applications.

Features

  • 150W, 40A non-isolated SMT Point-of-Load (PoL) modules
  • DOSA-compatible footprint
  • Measures 33mm x 13.5mm x 10.2 mm (1.3" x 0.53" x 0.4")
  • Surface mount
  • Constant switching frequency
  • No external loop tuning components needed
  • Excellent transient response
  • RoHS compliant

Applications

  • Industrial
  • Testing
  • Communications
  • Broadcast

Videos

Outline Drawing

TDK-Lambda iAH SMT DC/DC Power Modules
Yayınlandı: 2015-11-30 | Güncellenmiş: 2022-03-11