TDK-Lambda iCH 12A Non-Isolated SMT PoL DC-DC Converter
TDK-Lambda iCH 12A Non-Isolated SMT Point-of-Load (PoL) DC-DC Converter is a compact device featuring 500kHz constant switching frequency and excellent transient response. It offers a DOSA-compatible footprint, 12A output current, 4.5V to 14V input voltage, and 0.7V to 8.5V output voltage. No external loop tuning components are required. Typical applications for TDK-Lambda iCH DC-DC Converter include industrial, testing, communications, and broadcast.
Features
- Non-isolated
- DOSA-compatible footprint
- Surface mountable
- Constant-switching frequency
- No external loop tuning components needed
- Excellent transient response
Applications
- Industrial
- Testing
- Communications
- Broadcast
Specifications
- 0.7V to 8.5V DC output voltage
- 4.5V to 14V DC input voltage
- 12A output current
- 500kHz switching frequency
- 88.5% to 97% efficiency
- -40°C to +115°C operating temperature range
Yayınlandı: 2015-08-20
| Güncellenmiş: 2025-12-15