TDK-Lambda iEH 300W Isolated DC-DC Converter

TDK-Lambda iEH 300W Isolated DC-DC Converter features digital non-linear adaptive control, providing better dynamic performance, improved system stability, and reduced component count. The module operates from a 48VDC nominal input and can provide output voltages of 9.6V to 12V with currents up to 33A. The series is designed to meet a wide range of applications, including information and communication technology (ICT) equipment, semiconductor manufacturing equipment, measuring equipment, and general industrial equipment. The converter comes in an industry-standard eighth-brick package and includes a baseplate with mounting holes for use with an external heatsink. TDK-Lambda iEH 300W Isolated DC-DC Converter offers remote on/off as well as overcurrent, input undervoltage/overvoltage, output overvoltage, and overtemperature protection.

Features

  • Standard eighth-brick footprint
  • 36VDC to 75VDC, 38VDC to 55VDC inputs
  • 9.6V, 10.2V, 10.8V, or 12V nominal outputs
  • Through-hole mounting
  • 2250VDC basic isolation
  • Digital adaptive control for fast transient response
  • High operating efficiency (up to 95.5%)
  • Constant switching frequency
  • Baseplate cooled

Applications

  • ICT equipment
  • Semiconductor manufacturing equipment
  • Measuring equipment
  • General industrial equipment
Yayınlandı: 2014-10-01 | Güncellenmiş: 2022-12-01