- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- TDK-Lambda
- Industrial Products - TDK-Lambda
TDK-Lambda Industrial Products
TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.
Features
- Enclosed, open-frame, and DIN rail mount packages
- Standard, configurable, and modular power solutions
- Long-life products with 10+ years field reliability
- Low cost of ownership
Videos
Chassis Mount
TDK-Lambda HWS300-1500 Series Power Supplies
High efficiency industrial power supplies featuring universal AC input with PFC.
TDK-Lambda RFE1600 Power Supplies
1600W power supplies offering up to 92% efficiency.
TDK-Lambda RFE2500 1U Rack Mount Industrial Power Supplies
2500W, high-efficiency, 1U high power supplies with screw terminal and bus-bar connections.
TDK-Lambda HWS15A-150A/A Industrial Power Supplies
Limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC).
TDK-Lambda RWS-B 50W to 600W Power Supplies
Compact general purpose enclosed power supplies offered with 5V, 12V, 24V, and 48V output options.
TDK-Lambda TPS3000 3200W 3-Phase Industrial Power Supplies
High-efficiency power supplies with PMBus communication and a 350VAC to 528VAC input voltage range.
TDK-Lambda LZSA Single Output Industrial Power Supplies
Input transient protected with a rugged mechanical design with coating on PCBs.
TDK-Lambda RWS1000B & RWS1500B Single-Output Power Supplies
Compact 1000 to 1500W devices featuring 85V to 265VAC input range and enclosed construction.
TDK-Lambda HWS3000GT4 High Voltage AC-DC Power Supplies
Deliver 3,000W using a 3-three phase input voltage ranging from 340VAC to 528VAC.
DIN Rail
TDK-Lambda DRF/HL 120W to 960W DIN-Rail-Mount Power Supplies
Compact devices with high efficiency up to 94% and 150% peak power capability for four seconds.
TDK-Lambda DRB DIN Rail Power Supplies
Saves vital space on the DIN rail with narrow width ranging from 18mm to 45mm.
TDK-Lambda DRL Series Power Supplies
Low profile and narrow width design, ideal for building automation and security applications.
Rack Mount
TDK-Lambda HFE Front-End Power Supplies
Allows users to remotely program, measure, and check the status of power supplies.
- TDK-Lambda