TDK-Lambda MU 600W to 1500W 1U Modular Power Supplies
TDK-Lambda MU 600W to 1500W 1U Modular Power Supplies feature low acoustic noise and BF-ready medical isolation. The MU6 can provide up to 1200W with an input of 85VAC to 264VAC (derating below 90VAC) and 1500W with an input of 180VAC to 264VAC in a compact footprint. The MU4 provides 600W and 800W. Users can easily configure up to 13 fully isolated output voltages with the TDK-Lambda online Quick Product Finder. Applications for TDK-Lambda MU power supplies include medical, dental, broadcast, professional audio, test/measurement, and industrial equipment that require a low-profile design with a height of 41mm and low audible noise.Features
- Extremely low audible noise fan for enhanced patient and user experience
- BF-ready medical isolation (MOPP) eases design into systems (including BF)
- Up to 13 outputs, eliminating the need for additional supplies
- PMBus™ communication option for remote monitoring and control
- Seven-year warranty
Applications
- Medical
- Industrial
- Test equipment
- Broadcast
- Communications
- Renewable energy
Specifications
- Output power
- 85VAC to 264VAC
- 600W (MU4)
- 1200W (MU6)
- 180VAC to 264VAC
- 1200W (MU4)
- 1500W (MU6)
- 85VAC to 264VAC
- 47Hz to 63Hz (440Hz with reduced PFC)
- 20A/250VAC HBC fast-acting input fuses
- <45A at +25°C and 264VAC (cold start) inrush current
- 300µA maximum leakage current
- <100µA touch current
- >0.9 power factor (at 230VAC, 100% load)
Videos
Yayınlandı: 2025-10-16
| Güncellenmiş: 2025-10-17