TDK-Lambda PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.

Features

  • 4” x 2.4” Brick Foot-print with Metal Case
  • High Power Density
  • High-Efficiency
  • Suitable for Conduction Cooling
  • Power Factor Corrected
  • PMBus™ (optional)
  • Droop Load Share (optional)

Applications

  • Industrial
  • COT
  • Test
  • Communications
  • LED Lighting
  • Broadcast

Videos

Accessories

The HS00110 heat sink offers an accessory for the TDK-Lambda PFH500 series, which is a 500W AC/DC power module in a high-efficiency quarter brick package.

The AR00719 is a high-performance thermal cutoff/ resistor assembly that combines a cement resistor with a fusible alloy type thermal cutoff and has an overheat protection function. This thermal cutoff resistor assembly uses coil-winding for greater ability to withstand inrush current.

Evaluation Test Boards

TDK-Lambda PFH500F 500W AC/DC Power Modules

967-PFH05W-001-EVKS0 - Eval Board, No Module

967-PFH05W28100EVKS1 - Eval Board, No Droop Mode

967-PFH05W281D0EVKS1 - Eval Board, Droop Mode

Yayınlandı: 2019-04-23 | Güncellenmiş: 2022-03-10