TDK-Lambda HWS3000G Programmable CVCC AC-DC Power Supplies

TDK-Lambda HWS3000G Programmable CVCC AC-DC Power Supplies offer a 3000W maximum power rating in a compact design measuring 270mm x 150mm x 61mm. These power supplies feature serial or analog programming (CV/CC), offer nominal output voltages of 24V, 48V, 60V, and 130V, and the output current is fully programmable from zero up to their maximum ratings. Up to three units can be connected in series or 10 units in parallel. TDK-Lambda 3000W Programmable CVCC AC-DC Power Supplies utilize a series RS485 interface (Modbus protocol) or analog 1V to 5V or 4mA to 20mA signal.

Features

  • Serial or analog programming (CV/CC)
  • Series or parallel operation
  • Single- and 3-phase models
  • Scalable voltage and current
  • Space-saving design
  • Global use

Applications

  • Semiconductor fabrication
  • Test and measurement
  • Laser processing
  • RF amplifiers

Specifications

  • 3000W maximum power in 170VAC to 165VAC voltage range
  • 24V, 48V, 60V, and 130V nominal output voltage
  • 19.2V to 156V output adjustment range (potentiometer)
  • 0V to 156V output adjustment range (programming)
  • Up to 93% efficiency
  • 270mm x 150mm x 61mm dimensions
  • -20°C to +70°C operating temperature range

Videos

Yayınlandı: 2024-08-29 | Güncellenmiş: 2025-03-25