TDK-Lambda PYD20 20W Single- & Dual-Output DC-DC Converters
TDK-Lambda PYD20 Single- and Dual-Output DC-DC Converters are 20W 2" x 1" footprint isolated DC-DC converters. The TDK-Lambda PYD20 DC-DC Converters operate from an ultra-wide range input of 8.5VDC to 160VDC (18:1) with single- and dual-output voltages from 5V to 48V. The trim terminal can adjust single-output models from -20% to +15%. PYD20 models have up to 90% efficiencies and can operate in an ambient temperature range of -40°C to +105°C. The input-to-output isolation is 3000VAC, and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to 62368-1 safety standards, and with additional circuits, the PYD20 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.Videos
Features
- 2" x 1" footprint
- 8.5VDC to 160VDC wide input range (18:1)
- Certified to IEC 62368-1, tested according to EN 50155
- Potted plastic case
- 3000VAC input to output isolation
Applications
- Industrial
- Test equipment
- Communications
- Broadcast
- Railway
Specifications
- 5V to ±24V output voltage
- Up to 4A maximum current
- 330µF to 6800µF maximum load capacitance
- 20W maximum power
- 5mA or 8mA No Load input current
- Up to 90/89% at 72VDC/110VDC efficiency
Yayınlandı: 2023-04-24
| Güncellenmiş: 2024-02-23