TDK-Lambda SWS 600L-1000L Power Supplies

TDK-Lambda SWS 600L-1000L Single Output Low Profile Power Supplies feature active power factor correction, universal input (85VAC to 265VAC), input transient protected IEC61000-4, low acoustical noise, low profile, and low cost. TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies include global safety approvals and medical certifications. Applications include medical, industrial, testing, communications, and LED.

Features

  • Cost effective
  • Low power
  • Active PFC
  • Universal input (85VAC to 265VAC)
  • Input transient protected IEC61000-4
  • Low acoustical noise
  • Medical certifications (SWS1000L)
  • Global safety approvals
  • Variable speed fan
Yayınlandı: 2012-08-20 | Güncellenmiş: 2025-12-12