TDK-Lambda TPF12500-385 Power Supplies

TDK-Lambda TPF12500-385 Power Supplies deliver up to 13.1kW with 97.5% efficiency. TDK-Lambda TPF12500-385 Power Supplies feature a 385VDC nominal output voltage and a 12.5kW nominal power rating. Designed to power isolated DC-DC converters in distributed power architecture (DPA) systems, the TPF12500 series allows up to two power supplies to be connected in parallel via droop-mode current sharing. The TPF12500 interfaces reduce potential failure points from cable fatigue, loose connections, and vibration-related failures. 

Features

  • 97.5% efficiency
  • 385VDC nominal output voltage
  • 360VAC to 528VAC Delta or Wye 3-phase inputs
  • 400/440/480AC nominal Delta or Wye 3-phase inputs
  • Board-to-board connectors 
  • Reduced cable interfaces
  • Up to two power supply units supported
  • Droop-mode current sharing
  • 13.1kW maximum power rating
  • 12.5kW nominal power rating
  • 32.5A rated current
  • 34.02A maximum current
  • Low internal losses
  • Two internal fans
  • RS-485 communications interface
  • Remote monitoring of key parameters
    • Input voltage
    • Output current
    • Internal temperature
    • Fan failure
    • Status signals
  • Isolated DC OK
  • Dropped phase signals
  • 13V, 0.2A standby supply

Applications

  • DPA systems
  • DC microgrids
  • Isolated high-voltage DC-DC converters
  • Semiconductor manufacturing equipment
  • Data centers
  • RF power amplifiers
    • Radar
    • Industrial automation
    • Burn-in systems
  • 3U high racking systems

Specifications

  • 2kVAC input to ground isolation
  • 2kVAC output to ground isolation
  • 202.6mm x 111.1mm x 711.2mm dimensions

Outline Drawing

Mechanical Drawing - TDK-Lambda TPF12500-385 Power Supplies
Yayınlandı: 2026-09-14 | Güncellenmiş: 2026-09-14