TDK-Lambda TPS4500 AC-DC Power Supply

TDK-Lambda TPS4500 AC-DC Power Supply offers power levels up to 4600W in a 2U high package with a 3-phase 360VAC to 528VAC supply input. This power supply can be used as a single or dual output, sharing the load in any proportion up to the rated output. The TPS4500 AC-DC power supply can be connected in series or parallel to increase the output voltage or power. This power supply features voltage and current programming (CV/CC operation), remote on/off, a standby supply, and PMBus™ communication. The TPS4500 AC-DC power supply is designed to meet MIL-STD-810H vibration and shock. Typical applications include industrial, test and measurement, communications, broadcast, and COTS.

Features

  • Wide range adjustable dual outputs
  • PMBus communication
  • Voltage and current programming (CV/CC mode)
  • RoHS compliant

Applications

  • Industrial
  • Test and measurement
  • Communications
  • Broadcast
  • COTS

Specifications

  • 400VAC, 440VAC, or 480VAC (nominal) 3-phase delta or wye
  • 93% typical efficiency
  • 360VAC to 528VAC operating input voltage range (3-phase delta or wye)
  • 47Hz to 63Hz input frequency range (safety certified for 50Hz to 60Hz)
  • 9A input current per phase (steady state) at nominal voltage
  • <3mA leakage current (RMS)
  • <0.25% line regulation
  • <0.5% load regulation (<3% on unregulated output)
  • <1.75% total regulation
  • <3% cross regulation
  • <0.25% warm-up drift
  • 200ppm/°C temperature coefficient
  • 4000g typical weight
  • -40°C to +70°C operating temperature range

Videos

Performance Graph

Performance Graph - TDK-Lambda TPS4500 AC-DC Power Supply
Yayınlandı: 2025-12-02 | Güncellenmiş: 2026-01-28