TDK-Lambda ZWS240RC-24 Power Supply

TDK-Lambda ZWS240RC-24 Power Supply is certified to IEC/EN62477-1 (Over Voltage Category III). The unit features extended hold-up, a 12-year capacitor lifetime, and convection cooling. The 240W power supply has an output voltage of 24V and an input voltage range of 85 - 265VAC. The OVC III certification eliminates the need for a front-end transformer, saving cost and space. The TDK-Lambda ZWS240RC-24 power supply is ideal for industrial applications.

Features

  • Certified to IEC/EN62477-1 OVC III
  • 12-year e-cap lifetime
  • 5-year warranty
  • Convection cooling

Applications

  • Industrial automation
  • Robot controllers
Yayınlandı: 2017-12-12 | Güncellenmiş: 2022-07-13