TDK-Lambda PF1500B-360 Power Factor Correction Module
TDK-Lambda PF1500B-360 Power Factor Correction Module offers a 360V voltage rating, 2.8A to 4.2A maximum current, and 1512W maximum power rating. The PF1500B-360 converts AC to a regulated 360VDC for use in distributed power systems that utilize isolated high-voltage DC-DC converters or loads requiring a high-voltage source. The baseplate is conduction-cooled via a cold plate or using an optional heatsink and external airflow, and the modules can be connected in parallel for additional power. TDK-Lambda PF1500B-360 Power Factor Correction Module has an auxiliary output and inverter good signal provided for control and monitoring.Features
- Suitable for developing custom supplies
- Compact full-brick package
- Conduction cooled via baseplate
- Suitable for rugged environments
Specifications
- 360V output voltage
- 2.8A to 4.2A maximum current
- 1008W to 1512W maximum power
- 47Hz to 63Hz input frequency range
- >0.98 power factor
- 116.8mm x 61mm x 12.7mm package dimensions
- Operating temperature range
- -40°C to +100°C (baseplate)
- -40°C to +85°C (ambient)
Videos
Yayınlandı: 2022-12-15
| Güncellenmiş: 2023-09-26