TDK-Lambda PYQ75 75W Single-Output DC-DC Converters

TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are quarter-brick, isolated devices that operate from an ultra-wide input range of 9VDC to 75VDC (8:1) with single-output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ75 models feature 90% efficiency, 3000VAC I/O isolation, and an ambient temperature range of -40°C to +105°C. The units are potted to provide a high resistance to shock and vibration. TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are certified according to the 62368-1 safety standards, and with additional circuits, they are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles. 

Features

  • Quarter-brick footprint
  • Wide 9VDC to 75VDC input range (8:1)
  • Supports the majority of railway DC input voltages
  • Potted plastic case
  • Certified to IEC 62368-1, tested according to EN 50155
  • High resistance to shock and vibration
  • 3000VAC I/O isolation
  • Single output

Applications

  • Industrial
  • Test
  • Communications
  • Broadcast
  • Railway

Specifications

  • Input
    • 9V to 75V range
    • 100VDC surge voltage, 100ms maximum
    • 8VDC typical shutdown voltage
    • 30ms start-up time
  • Output
    • 12V to 48V range
    • ±1% voltage tolerance
    • 180kHz to 220kHz switching frequency range
    • ±0.2% line/load regulation
    • Ripple and noise
      • 150mVp-p for 12V and 15V models
      • 240mVp-p for 24V and 28V models
      • 480mVp-p for the 48V model
    • ±0.02%/°C temperature coefficient
    • ±15% remote sense
  • 1.56A to 6.25A maximum current range
  • 75W maximum power
  • 8mA or 10mA no-load input current options
  • 90% efficiency at 36/48VDC
  • 1100µF to 14,000µF maximum load capacitance range
  • Withstanding voltage for 1 minute
    • 3000VDC input-to-output
    • 2100VDC input-to-case
    • 1500VAC output-to-case
  • 1000pF input-to-output isolation capacitance
  • -40°C to +105°C operating temperature range
  • 57.9mm x 36.8mm x 12.7mm dimensions
  • Plastic case material
  • Aluminum base plate
  • 663,000 hours to 780,000 hours MTBF
  • 3-year warranty

Videos

Recommended Wiring Scheme

TDK-Lambda PYQ75 75W Single-Output DC-DC Converters
Yayınlandı: 2022-10-07 | Güncellenmiş: 2024-01-30