TDK-Lambda ZWS300BAF 300W Power Supplies
TDK-Lambda ZWS300BAF 300W Power Supplies from TDK-Lambda provide 300W with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. TDK-Lambda ZWS200BAF Power Supplies operate from a universal input of 85VAC to 264VAC, 47Hz-63Hz, with PFC, enabling them to be used anywhere in the world. They have output ratings from 50W to 300W and can withstand 3kVAC, input-to-input. These low profile supplies are also available in output voltages of 24VDC, 36VDC, or 48VDC and have a convection-cooled operating temperature range from -10°C to +70°C with derating above +45°C. The ZWS-BAF offers global ITE and general purpose safety agency certifications, is CE marked, and meets conducted and radiated EMI requirements. These units include a five-year warranty.
Features
- Universal input (85VAC to 265VAC)
- Low profile (1.45")
- Compact footprint (3.31" x 7.01")
- Power factor corrected
- Convection cooling (No fans required)
- Five-year warranty
- Less than 0.5mA earth leakage current
Applications
- Industrial
- LED signage
- Test and measurement
- Communications
- Gaming
- Point-of-sale
- IT equipment
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|
| ZWS300BAF-12/A | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Enclosed, 85-265V, 12V 25A, 300W, With cover | 300 W | 25 A |
| ZWS300BAF-24 | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 24V 12.5A, 300W | 300 W | 12.5 A |
| ZWS300BAF-12 | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 12V 25A, 300W | 300 W | 25 A |
| ZWS300BAF-24/A | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Enclosed, 85-265V, 24V 12.5A, 300W, With cover | 300 W | 12.5 A |
| ZWS300BAF-24/T | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 24V 12.5A, 300W, With terminal block | 300 W | 12.5 A |
| ZWS300BAF-48 | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 48V 6.3A, 302.4W | 302.4 W | 6.3 A |
| ZWS300BAF-48/A | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Enclosed, 85-265V, 48V 6.3A, 302.4W, With cover | 302.4 W | 6.3 A |
| ZWS300BAF-15 | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 15V 20A, 300W | 300 W | 20 A |
| ZWS300BAF-12/T | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 12V 25A, 300W, With terminal block | 300 W | 25 A |
| ZWS300BAF-12/CO2 | ![]() |
Güç Kaynakları - Şasi Montajı AC-DC, Open Frame, 85-265V, 12V 25A, 300W, With coating on both sides of PCB model | 300 W | 25 A |