TDK-Lambda GQA Industrial Quarter Brick DC-DC Converters
TDK-Lambda GQA Industrial Quarter Brick Converters are an industrial version of HQA converters. These DC-DC converters are manufactured in an open frame construction with a baseplate encapsulation and offer up to 91.5% efficiency. The GQA quarter-brick converters feature an input voltage range of 9-36VDC/18-36VDC and 1500-3000VDC isolation options. These converters operate from -40ºC to 105ºC temperature range and offer up to 120W output power. The TDK-Lambda GQA series converters are ideal for industrial applications, transportation electronics that require wide input ranges, and LED signs.Features
- High efficiency up to 91.5%
- Standard quarter-brick footprint
- 9-36VDC/18-36VDC input voltage range
- 1500-3000VDC isolation options
- 120W output power
- For rugged environments
- -40º to 105ºC operating temperature range
Applications
- Industrial applications
- LED signs
- Transportation
- Communications
Videos
Additional Resources
Yayınlandı: 2017-05-24
| Güncellenmiş: 2022-07-08