TDK-Lambda Z+ Programmable Power Supplies
TDK-Lambda Z+ Programmable Power Supplies are available in bench top or rack mount configurations. The Z+ features built-in USB, RS-232 and RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85VAC to 265VAC continuous). The 200W to 800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers, and magnets.Features
- 200W to 800W power in 2U: 89mm height
- 85VAC to 265VAC continuous input
- 0.99 typical active power factor correction
- Constant voltage (CV)/(CC) constant current auto-crossover
- Built-in USB, RS-232 and RS-485 interface
- Optional LAN, GPIB, and isolated analog programming
- Auto-re-start / safe-start: user selectable
- Last-setting memory
- High-resolution 16-bit ADCs and DACs
Videos
Additional Resources
Yayınlandı: 2012-08-02
| Güncellenmiş: 2022-03-11