EPCOS / TDK B3267*P Series Film Capacitors
B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product. The EPCOS B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to 125ºC.Features
- Compact design
- High ripple and peak current
- High-frequency AC operation capability
- High voltage capability
- Excellent self-healing property
- RoHS-compatible
- Halogen-free capacitors available upon request
Applications
- Power Factor Correction (PFC)
Videos
View Results ( 39 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Voltaj Değer DC | Kapasitans | Bacak aralığı |
|---|---|---|---|---|---|
| B32671P4474K000 | ![]() |
Film Kondansatörleri 0.47uF 10% 450Vdc MKP PFC, LS 10MM | 450 VDC | 0.47 uF | 10 mm (0.394 in) |
| B32672P4564K000 | ![]() |
Film Kondansatörleri 0.56uF 450volts 10% LS=15mm MKP | 450 VDC | 0.56 uF | 15 mm (0.591 in) |
| B32672P4205K000 | ![]() |
Film Kondansatörleri 2.0uF 450volts 10% LS=15mm MKP | 450 VDC | 2 uF | 15 mm (0.591 in) |
| B32672P4474K000 | ![]() |
Film Kondansatörleri 0.47uF 450volts 10% LS=15mm MKP | 450 VDC | 0.47 uF | 15 mm (0.591 in) |
| B32671P6184K000 | ![]() |
Film Kondansatörleri 0.18uF 630volts 10% LS=10mm MKP | 630 VDC | 0.18 uF | 10 mm (0.394 in) |
| B32671P4334K000 | ![]() |
Film Kondansatörleri 0.33uF 450volts 10% LS=10mm MKP | 450 VDC | 0.33 uF | 10 mm (0.394 in) |
| B32673P6334K000 | ![]() |
Film Kondansatörleri 0.33uF 630volts 10% LS=22.5mm MKP | 630 VDC | 0.33 uF | 22.5 mm (0.886 in) |
| B32672P4104K000 | ![]() |
Film Kondansatörleri 0.10uF 450volts 10% LS=15mm MKP | 450 VDC | 0.1 uF | 15 mm (0.591 in) |
| B32671P5104K000 | ![]() |
Film Kondansatörleri 0.10uF 520volts 10% LS=10mm MKP | 520 VDC | 0.1 uF | 10 mm (0.394 in) |
| B32671P5154K000 | ![]() |
Film Kondansatörleri 0.15uF 520volts 10% LS=10mm MKP | 520 VDC | 0.15 uF | 10 mm (0.394 in) |
Yayınlandı: 2013-04-17
| Güncellenmiş: 2023-07-19