TDK Line Filters for Converters & Power Electronics

TDK Line Filters for Converters and Power Electronics feature up to 1600A rated current and high 1500V voltage ratings, depending on the model. These filters provide a compact design and are ideal for medium- to high-power one-phase applications. TDK 2-Line Filters for Converters and Power Electronics offer a terminal block, Litz wire or busbar connectors, and different attenuation levels depending on the model. 

Features

  • Up to 1600A rated current
  • High voltage withstand ability up to 1500V
  • Different insertion loss and terminal styles
  • 1.25A to 1kA current rating range
  • 1.73mA to 7.7mA leakage current range
  • 50/60Hz operating frequency
  • Low leakage current types and versions without Y-Cap available
  • ENEC / UL / cUL approved

Applications

  • Industrial electronics
  • DC electronics
  • Medical devices
  • Power supplies
  • EV fast charging stations
Yayınlandı: 2018-11-06 | Güncellenmiş: 2026-04-02