TDK B2562 MKP DC Power Film Capacitors

TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 series offers a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.

Features

  • 30µF to 1500µF capacitance range
  • ±10% capacitance tolerance
  • -55°C to +75°C or +85°C operating temperature range
  • Life expectancy of up to 100,000 hours
  • Non-PCB, hard polyurethane resin filling (dry type)
  • Screw, insert-threaded, or stud-threaded termination style
  • Reference standards: IEC 61071, RoHS compliance, certification: UL 810-5th edition

Applications

  • Converters
  • Frequency drives
  • Power conversion
  • Uninterruptible power supplies
  • Transportation
  • Wind power
  • Solar power
  • Power distribution

Videos

Yayınlandı: 2012-08-21 | Güncellenmiş: 2026-04-02