TDK B82805 Push-Pull Transformers

TDK B82805 Push-Pull Transformers are constructed with a ferrite core and copper wire for both the primary and secondary winding. The B82805 series features a typical switching frequency of >250KHz, different turns ratios, and a small SMD package. The transformers are RoHS compatible with applications such as switch-mode power supplies, isolated interface power supplies, industrial automation, and process control.

Features

  • Typical switching frequency > 250KHz
  • Different turns ratios
  • Small SMD package
  • High Voltage test:
    • Np/Ns: V=500V AC, 50Hz, 1 sec, V=500 V AC, 50Hz, 60 sec typ. Test
  • RoHS compliant

Applications

  • Switch-mode power supplies
  • Isolated interface power supplies
  • Industrial automation
  • Process control
Yayınlandı: 2015-10-29 | Güncellenmiş: 2026-04-01